SBC1-470-711

KEMET
80-SBC1-470-711
SBC1-470-711

Mfr.:

Description:
Power Inductors - Leaded 47uH 10% 710mA DCR=340mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,013

Stock:
4,013 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.571 $5.71
$0.469 $46.90
$0.454 $227.00
$0.395 $395.00
$0.394 $985.00
$0.336 $1,680.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
4.5 mm x 6.5 mm
Unshielded
47 uH
10 %
710 mA
340 mOhms
- 20 C
+ 105 C
Standard
PCB Mount
6.5 mm
5.5 mm
Ferrite
SBC
Bulk
Application: Commercial
Brand: KEMET
Core Type: Drum
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UPIN1470711000
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.