SCF25XV-240-2R0A006JV

KEMET
80-SCF25XV2402R006JV
SCF25XV-240-2R0A006JV

Mfr.:

Description:
Common Mode Chokes / Filters 1000 V 0.9mH 24A ESR=1.84mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
140
Expected 2025/11/05
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.19 $13.19
$10.84 $108.40
$10.04 $251.00
$9.57 $334.95
$9.01 $946.05
$8.78 $2,458.40
$8.50 $4,462.50

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCF-XV
PCB Mount
Through Hole
1 Channel
900 uH
24 A
1.84 mOhms
- 40 C
+ 150 C
AEC-Q200
Tray
Common Mode Chokes
Brand: KEMET
Product Type: Common Mode Chokes
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Part # Aliases: UALCF250006JV0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.