T110C187K006ASTR

80-T110C187K006-TR
T110C187K006ASTR

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6volts 180uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
180 uF
6 VDC
Axial
16.51 mm (0.65 in)
7.09 mm
10 %
900 mOhms
- 55 C
+ 125 C
Hermetically Sealed
Tantalum Solid Hermetically Sealed
T110
Reel
Brand: KEMET
Dissipation Factor DF: 6
Height: 0.64 mm
Lead Diameter: 0.64 mm
Leakage Current: 5.5 uA
Package/Case: Case C
Product Type: Tantalum Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Part # Aliases: T110C187K006AS7200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products