T520T686M006ANE150

KEMET
80-T520T686M6ANE150

T520T686M006ANE150

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=150mOhms

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (USD)

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
68 uF
6.3 VDC
SMD/SMT
20 %
1311
150 mOhms
42.84 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
T520
Reel
Brand: KEMET
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1311 (3528 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 800 mA
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 100 mg