T521B475M035ATE150

KEMET
80-T521B475M35ATE150
T521B475M035ATE150

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,008

Stock:
15,008
Can Dispatch Immediately
On Order:
2,000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.604 $6.04
$0.554 $55.40
$0.468 $234.00
Full Reel (Order in multiples of 2000)
$0.445 $890.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
4.7 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
16.5 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
T521 SSD
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 900 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Voltage Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 94.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T521 High Voltage Polymer Tantalum Capacitors

KEMET T521 KO-CAP® High Voltage Organic Polymer Tantalum Capacitors feature voltage ratings up to 75V and capacitance values up to 470µF, high ripple current capability, safe failure mode, and low ESR. These T521 capacitors are volumetrically efficient and have stable temperature characteristics. They are lead-free when ordered with 100% Sn termination finish, RoHS compliant, and halogen-free. These components are designed for DC-DC converters, power supply inputs, and higher application voltages such as 12V, 24V, 28V, and 48V input rails. The T521 KO-CAP Series features a Ta anode and Ta₂O₅ dielectric as well as a conductive organic polymer that replaces the traditionally used MnO₂ as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.