T521B685M035ATE200

KEMET
80-T521B685M35ATE200

T521B685M035ATE200

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,580

Stock:

1,580 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$0.614 $6.14
$0.563 $56.30
$0.476 $238.00
Full Reel (Order in multiples of 2000)
$0.426 $852.00
$0.399 $1,596.00
$0.377 $3,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
6.8 uF
35 VDC
SMD/SMT
20 %
1411
200 mOhms
23.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T521 SSD
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1411 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 800 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Voltage Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 94.850 mg