VS-JV10A-K03

KEMET
80-VS-JV10A-K03
VS-JV10A-K03

Mfr.:

Description:
Vibration Sensors 3.2-5.5V 10-15kHz 10m/s2 Mag+Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$779.72 $779.72
$750.07 $3,750.35

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Vibration Sensors
RoHS:  
VS
Brand: KEMET
Diameter: 18 mm
Length: 29.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Termination Style: Connector
Part # Aliases: USEVJV10AK0300
Unit Weight: 1.026 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

VS Vibration Sensors

KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. The modules accomplish this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. With no amplifier required, KEMET VS sensors are easy to embed and can detect even the faintest levels of vibration throughout a large sensing bandwidth. This performance makes the sensors ideal for predictive maintenance and process control operations in the Industrial Internet of Things (IIoT), allowing for correction and data analysis flow to programmable logic controllers (PLCs), microcomputers, or analyzers. The J model type sensors feature a unique detachable design for easy installation, while the B type offers an integrated cable profile.