10205971

KOSTAL
478-10205971
10205971

Mfr.:

Description:
Automotive Connectors PLK 14,5 SWS SWS 50MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KOSTAL
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
PLK
Bulk
Brand: KOSTAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909880
JPHTS:
392690029
TARIC:
8538909999
ECCN:
EAR99

PLK 14,5 Automotive Connectors

KOSTAL PLK 14,5 Automotive Connectors are available in 48V class 4 PLK 14,5 and HV class 4 PLK 14,5 KHV 600 variants. These automotive connectors come in 1, 2, 3, and 4 cavities. The 48V class 4 PLK 14,5 connectors feature crimping and welding wire connections, two plug directions (90° and 180° on the same interface), and a compact design. The HV class 4 PLK 14,5 KHV 600 connectors feature touch protection, High Voltage Interlock Loop (HVIL) integration, multiple coding, and a waterproof sealed connection system. These automotive connectors are used in batteries, E-motors, electrical motors, inverters, On-Board Charger (OBC), and high-voltage batteries.