MDV1-250

KS Terminals
161-MDV1-250
MDV1-250

Mfr.:

Description:
Terminals Vinyl, Male, 22-16 AWG, .032 x .250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/04/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.148 $14.80
$0.117 $117.00
$0.104 $520.00
$0.088 $880.00
$0.074 $1,850.00
$0.062 $3,100.00
$0.047 $4,700.00
$0.04 $10,000.00

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Push-In
Vinyl-Insulated Male Disconnectors
Brand: KS Terminals
Color: Red
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Male
Insulation: Insulated
Packaging: Bulk
Product: Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Stud/Tab Size: 6.35 mm x 0.8 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Disconnect
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99