009177001612196

KYOCERA AVX
581-009177001612196
009177001612196

Mfr.:

Description:
Headers & Wire Housings 1WAY THRU HOLE WTB 16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,283

Stock:
4,283 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.694 $6.94
$0.65 $16.25
$0.619 $30.95
$0.59 $59.00
$0.552 $138.00
$0.535 $267.50
Full Reel (Order in multiples of 800)
$0.468 $374.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Wire to Board
1 Position
1 Row
Through Hole
IDC
Socket (Female)
Tin
9177-600
Wire-to-Board
16 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 15 A
Flammability Rating: UL 94 V - 0
Housing Colour: White
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9177 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9177 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 28AWG to 14AWG. This contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9177 Gas-Tight Wire-to-Board IDC Connectors bring power and signal onto the PCB or daisy-chain multiple boards together in a long string. The IDC contact provides a gas-tight connection to the conductor of the wire while the housing grabs the insulation of the wire to provide strain relief in the harshest conditions.