9000440F0-AA12L0050

KYOCERA AVX
581-9000440F0-AA12L5
9000440F0-AA12L0050

Mfr.:

Description:
Antennas GNSS (GPS/Glonass/BeiDou/Galileo) FPC antenna, 50mm cable, MHF connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$2.41 $24.10
$2.28 $57.00
$1.94 $194.00
$1.83 $457.50
$1.60 $800.00
$1.31 $1,310.00
$1.29 $2,580.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
FPC Antenna
1.559 GHz
1.61 GHz
FPC Trace
2.4 dBi, 2.5 dBi
50 Ohms
2.3:1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
U.FL
Tracking, Smart Home, Agriculture
41 mm
15.5 mm
0.85 mm
Bulk
Brand: KYOCERA AVX
Cable Length: 50 mm
Frequency Range: 1.559 GHz to 1.61 GHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.