AS0827N3JTR

KYOCERA AVX
581-AS0827N3JTR
AS0827N3JTR

Mfr.:

Description:
RF Inductors - SMD 27.3nH 5% Square Air Core

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.806 $8.06
$0.74 $18.50
$0.598 $59.80
Full Reel (Order in multiples of 2000)
250 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
2.134 mm x 1.829 mm x 2.972 mm
Unshielded
27.3 nH
5 %
4.4 A
10 mOhms
- 40 C
+ 125 C
130
3.2 GHz
Standard
2.972 mm
2.134 mm
1.829 mm
Air
AS
Reel
Cut Tape
MouseReel
Application: RF
Brand: KYOCERA AVX
Core Type: Air
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 400 MHz
Unit Weight: 402.367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Air Core RF Inductors

KYOCERA AVX Air Core RF Inductors (AL and AS Series) utilize a unique construction that provides the best performance in RF applications.  The Air Core Inductor Series from KYOCERA AVX, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching. The AL series offers high Q, high current, excellent SRF, and many inductance values ranging from 1.65nH to 538nH.  The AS series has a square cross-section construction that provides better performance and offers manufacturing advantages over toroidal coils.  Features of the AS Series include 0806, 0807, and 0908 sizes, 20 inductance values ranging 5.5nH to 27.3nH, high Q, high current, and excellent SRF.

AS Series Air Core RF Inductors

KYOCERA AVX AS Series Air Core RF Inductors are part of the wound air core inductor family and are available in a variety of case sizes. The unique air cross-section performs better and offers manufacturing advantages over toroidal coils. KYOCERA AVX AS Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, and impedance matching.