CX2016FB38400F0FZZH1

KYOCERA AVX
581-CX2016FB384F0FZZ
CX2016FB38400F0FZZH1

Mfr.:

Description:
Crystals Quartz Crystal 38.4 MHz, 10PPM, 10pF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,992

Stock:
8,992 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.261 $0.26
$0.226 $2.26
$0.215 $5.38
$0.195 $19.50
$0.185 $46.25
$0.176 $88.00
$0.167 $167.00
Full Reel (Order in multiples of 3000)
$0.156 $468.00
$0.149 $894.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
38.4 MHz
10 pF
10 PPM
30 PPM
2 mm x 1.6 mm x 0.45 mm
- 40 C
+ 105 C
SMD/SMT
40 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
CX2016
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.