GG0402051R5L2P

KYOCERA AVX
581-GG0402051R5L2P
GG0402051R5L2P

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS SMP Diode 0402 5V 1. 5pF <9V Clamp@1a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,117

Stock:
17,117
Can Dispatch Immediately
On Order:
30,000
Expected 2026/05/21
30,000
Expected 2026/05/22
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.197 $1.97
$0.143 $14.30
$0.107 $53.50
$0.085 $85.00
$0.079 $197.50
$0.074 $370.00
Full Reel (Order in multiples of 10000)
$0.059 $590.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
9 V
8 V
0402 (1005 metric)
15 A
300 W
1.5 pF
30 kV
30 kV
- 55 C
+ 125 C
GG
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

GiGuard® Bi-Directional ESD Protection Diodes

KYOCERA AVX GiGuard® Bi-Directional ESD Protection Diodes for high-speed circuits feature TVS technology and a unique leadless package. The components offer clamping voltages below 12V and capacitance values as low as 0.3pf. This combination protects sensitive ICs during ESD events and preserves the integrity of the protected high-speed signals.