GH16531R0CN6N

KYOCERA AVX
581-GH16531R0CN6N
GH16531R0CN6N

Mfr.:

Description:
Speciality Ceramic Capacitors 50V 1pF Tol 0.25pF SLC Without Borders

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $1,664.00
$3.84 $7,680.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS:  
1 pF
SMD/SMT
0.381 mm (0.015 in)
0.381 mm (0.015 in)
Single Layer Capacitors - SLC
X7R
0.25 pF
GH
Waffle
Brand: KYOCERA AVX
Class: Class 2
Height: 0.114 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Microwave SLC Capacitor
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).