LMLP0506M6R8DTAS

KYOCERA AVX
581-LMLP0506M6R8DTAS
LMLP0506M6R8DTAS

Mfr.:

Description:
Power Inductors - SMD 6.8uH DCR= 90mOhm 20% 0506

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,963

Stock:
5,963 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.312 $3.12
$0.257 $25.70
$0.256 $64.00
$0.211 $211.00
Full Reel (Order in multiples of 2000)
$0.199 $398.00
$0.191 $764.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Power Inductors - SMD
RoHS:  
5.2 mm x 3 mm x 5.4 mm
Shielded
6.8 uH
20 %
3 A
90 mOhms
4 A
- 40 C
+ 125 C
Standard
5.4 mm
5.2 mm
3 mm
LMLPD
Reel
Cut Tape
MouseReel
Application: High Current
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LMLP High Current Power Inductor

KYOCERA AVX LMLP High Current Power Inductors offer a low profile, 0.1µH to 100µH inductance range, and -55°C to +155°C operating temperature range. The LMLP-C series corresponds to a high current and features a simple and original magnetic shield structure and a tolerance rating of up to ±30%. The LMLP-D series provides a large current rating, shielded construction, and a lower temperature rise. KYOCERA AVX LMLP High Current Power Inductors are ideal for personal computers, servers, low profile, high current power supplies, and DC/DC converters.