MP01EA045

KYOCERA AVX
581-MP01EA045
MP01EA045

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 1 A SOD-123FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,467

Stock:
5,467
Can Dispatch Immediately
On Order:
6,000
Expected 2026/06/08
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.38 $3.80
$0.242 $24.20
$0.179 $89.50
$0.154 $154.00
$0.135 $337.50
Full Reel (Order in multiples of 6000)
$0.135 $810.00
$0.092 $1,104.00
$0.087 $2,088.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123
Single
1 A
45 V
550 mV
18 A
100 uA
- 55 C
+ 150 C
MP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Part # Aliases: MP01EA045-TE8L3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99