SA102A100JAR

KYOCERA AVX
581-SA102A100JAR
SA102A100JAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % .2 in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
SA
Axial
10 pF
200 VDC
C0G (NP0)
5 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
Brand: KYOCERA AVX
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 1.657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX SpinGuard Conformally Coated Multilayer MLC's


Mouser will begin stocking the SA series of ceramic
capacitors in the RoHS compliant/lead-free version.

We will continue to offer the SA series with lead as a non-
stock item, subject to AVX minimum order, pricing and
availability.

To order the RoHS compliant product, add AR to the end of
the Mouser part number.

Example:

Lead-free/RoHS compliant Non RoHS/contains Lead
581-SA101A102JAR 581-SA101A102J
581-SA101A471JAR 581-SA101A471FAA



5-0905-130

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.205 $2.05
$0.183 $18.30
$0.147 $73.50
$0.135 $135.00
$0.123 $307.50
$0.119 $595.00
Full Reel (Order in multiples of 7500)
$0.112 $840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.47
Min:
1