3706A-S

Keithley Instruments, Inc.
795-3706A-S
3706A-S

Mfr.:

Description:
Digital Multimeters 6 SLOT SYSTEM SWITCH

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Bench
0.01
7 1/2 Digit
100 V to 240 V
50 mOhms to 6 kOhms
50 Hz to 60 Hz
Auto
True RMS
3.5 in
19 in
18 in
Brand: Keithley Instruments, Inc.
Current Rating: 3 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

EV Battery Testing Solutions

Keithley Electric Vehicle (EV) Battery Testing Solutions are designed for EV battery cell, module, and pack product systems that depend on precision electrical instruments to reliably identify variation. The precision electrical instruments are depended on to consistently detect tiny electrical anomalies, integrate into complex automated systems, adapt as testing requirements evolve, and deliver zero downtime.

3700A Systems Switch/Multimeter

Keithley 3700A System Switch/Multimeter features a system switch with high-performance DMM that contains six slots for plug-in cards in a compact 2U high enclosure. This device easily accommodates the needs of medium- to high-channel-count applications. The 3700A series mainframe can support up to 576 two-wire multiplexer channels for unrivaled density and economical per-channel costs. Keithley 3700A System Switch/Multimeter provides an embedded Test Script Processor (TSP®) and built-in LXI/Ethernet, GPIB, and USB interfaces.