DMM6500 T3

Keithley Instruments, Inc.
795-DMM6500-T3
DMM6500 T3

Mfr.:

Description:
Digital Multimeters Three year Total Product Protection Plan includes repair-or-replacement coverage from wear and tear accidental damage ESD or EOS. Guarantees faster repair time than without coverage.
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Multifunction
6 1/2 Digit
100 mVAC to 750 VAC, 100 mVDC to 1 kVDC
1 Ohms to 100 MOhms
1 nF to 100 uF
50 Hz to 60 Hz
Auto
True RMS
Data Hold
387.4 mm
224 mm
107.2 mm
Brand: Keithley Instruments, Inc.
Cable Type: USB Type A to USB Type B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2 mA
Product Type: Multimeters
Series: DMM
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

DMM6500 Graphical Digital Multimeters

Keithley DMM6500 Graphical Digital Multimeters (DMM) are cost-effective, modern bench/system DMMs delivering more measurement functionality and insight. The large 5" capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with pinch-and-zoom simplicity. The DMM6500 series also provides superior analog measurement performance, delivering 25PPM basic DCV accuracy for one year and 30PPM for two years, potentially allowing users to extend their calibration cycles. These Keithley devices are equipped with all the expected measurement functions, eliminating the need to purchase additional measurement capabilities. The 15 measurement functions include capacitance, temperature (RTD, thermistor, and thermocouple), diode test with variable current sources, and up to 1MS/sec digitizing.