TRX-1100V-TBC

Keithley Instruments, Inc.
795-TRX-1100V-TBC
TRX-1100V-TBC

Mfr.:

Description:
RF Connectors / Coaxial Connectors 3-SLOT 1100V TRIAX FEMALE BULKHEAD CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Straight
Body Material: Brass
Brand: Keithley Instruments, Inc.
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Series: 2740
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
TARIC:
8536691000
ECCN:
3A992