70-1002-0510

Kester
533-70-1002-0510
70-1002-0510

Mfr.:

Description:
Solder HM531 Sn63Pb37 T3 90% 500g JAR
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 14   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.55 $1,883.70
$122.27 $3,056.75
$108.55 $5,427.50
$105.94 $10,594.00

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
Solder Paste
Tin/Lead
Sn63/Pb37
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0