11730F

Keysight
372-11730F
11730F

Mfr.:

Description:
Sensor Cables / Actuator Cables Sensor cable 61m/200ft (11730F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,552.07 $1,552.07

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Sensor Cables / Actuator Cables
61 m (200.131 ft)
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090

FEATURED PRODUCTS
KEYSIGHT