B2901CL-CE

Keysight
372-B2901CL-CE
B2901CL-CE

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 1pA resolution, 21V, 1.5A; Power cord - Continental Europe

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026/02/20
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7,039.05 $7,039.05

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
RoHS:  
100 V to 240 V
Brand: Keysight
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source / Measure Unit
Width: 213 mm
Part # Aliases: B2901CL/902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT