DP5762AH

Keysight
372-DP5762AH
DP5762AH

Mfr.:

Description:
Power Supplies - Rack Mount DC Power Supply 20V, 250A, 5000W, In 3ph 380 - 480 VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Rack Mount
RoHS:  
5 kW
380 VAC to 480 VAC
1 Output
20 V
250 A
Industrial
598.2 mm
422.9 mm
DC Power Supply
DP 5700 Series
Brand: Keysight
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 250 A
Output Voltage-Channel 1: 20 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP5700 DC Power Supplies

Keysight Technologies DP5700 DC Power Supplies are compact and secure, designed to maximize space efficiency in lab and production environments. The 1.5kW models are half-rack width, while the 3.4kW,5kW, and 7.5kW models are full-rack width, both only 1U high. The Keysight DP5700 includes a removable SD memory that supports sensitive security applications, enabling safe movement of test equipment between confidential spaces. Flexible system scaling is possible by connecting up to 12 units in parallel (3.4kW, 5kW, and 7.5kW models) to increase current or two in series to increase voltage. Validate complex power devices faster, in less space, with no compromise on performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15,013.26 $15,013.26