E36155A/0EM

Keysight
372-E36155A/0EM
E36155A/0EM

Mfr.:

Description:
Power Supplies - Bench Top DC power supply, single-output, auto-range: 60V, 40A, 800W: LAN, USB AC 115V single-phase 3-wire. 115 VAC +/- 11V operation, 47 to 63 Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
12
Expected 2026/06/22
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,648.30 $4,648.30

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
100 VAC to 230 VAC
1 Output
30 VDC
80 A
800 W
LCD
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 145 mm
Length: 495 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36150
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 216 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

E36150 Autoranging Benchtop DC Power Supplies

Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.

FEATURED PRODUCTS
KEYSIGHT