E5061B

372-E5061B
E5061B

Mfr.:

Description:
RF Test Equipment Power cord - Japan - 100V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Network Analyzer
100 kHz to 3 GHz
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 235 mm
Length: 433 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 222 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
TARIC:
9030400000
ECCN:
3A992.a

FEATURED PRODUCTS
KEYSIGHT