E8486A

Keysight
372-E8486A
E8486A

Mfr.:

Description:
RF Test Equipment Waveguide Power Sensor, 60 to 90 GHz , -30 to +20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026/05/29
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$22,770.77 $22,770.77

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RoHS:  
RF Power Sensor
60 GHz to 90 GHz
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908923
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT