N6753A

Keysight
372-N6753A
N6753A

Mfr.:

Description:
Modular Power Supplies – Modules High-Speed Test Extensions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,401.00 $4,401.00

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
RoHS:  
1 Output
300 W
N6700
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 44.45 mm
Length: 585.6 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 432.5 mm
Unit Weight: 2.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

N6700 Power System High-Performance Modules

Keysight Technologies N6700 Power System High-Performance Modules increase test flexibility with autoranging outputs, providing higher current at more voltages. N6753A to N6756A high-performance modules occupy two module slots within the mainframe, whereas all other modules occupy only one module slot. N6700 high-performance modules offer up to 60V maximum voltage rating, 50W to 500W output power, and a voltage accuracy rating of 0.06%. Keysight Technologies N6700 Power System High-Performance Modules include a quick-disconnect connector and can operate at lower output power to stay within the mainframe output rating.

FEATURED PRODUCTS
KEYSIGHT