N8487A

Keysight
372-N8487A
N8487A

Mfr.:

Description:
RF Test Equipment Power Sensor - Thermocouple, average, 50MHz to 50GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,377.76 $8,377.76

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RF Power Meter
50 MHz to 50 GHz
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 30 mm
Length: 121 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Power Sensors

Keysight provides a wide range of power sensors that are ideal for aerospace/defense, calibration labs, and wireless applications. When these sensors are combined with RF power meters, they measure the power of RF and microwave signals and support research and development, manufacturing, installation, and maintenance. Keysight Power Sensors are not limited to supporting their power meters, but can also support, and are compatible with, Keysight's sources meter units, which are frequently used in RF testing applications.

FEATURED PRODUCTS
KEYSIGHT