N8921A

Keysight
372-N8921A
N8921A

Mfr.:

Description:
Power Supplies - Bench Top Calibration Plan - Return to Keysight - 3 years

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16,617.82 $16,617.82

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
DC Power Supplies
Autoranging
208 VAC
1 Output
200 VDC
70 A
5 kW
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT