N9912C-6.5GHz

Keysight
372-N9912C-6.5GHZ
N9912C-6.5GHz

Mfr.:

Description:
RF Test Equipment FieldFox RF Analyzer w/cable and antenna, vector network, spectrum analyzer 6.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$35,535.45 $35,535.45

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
Spectrum Analyzer
Brand: Keysight
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: N9912C/CA6/NA6/SA6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992.a

FieldFox Handheld Analyzers

Keysight Technologies FieldFox Handheld Analyzers are rugged enough to meet MIL specs and can operate in a -10°C to +55°C temperature range, ideal for harsh environments. These analyzers are kit-friendly at 7.35lb and feature large buttons that are easy to operate, a field-swappable battery that lasts up to 4 hours, and a non-slip rubber grip that securely fits in the user's hands and won't slide off the hood of a vehicle. The bright, low-reflection display and backlit keys enable easy viewing in direct sunlight or darkness, while the one-button measurements simplify complex setups and ensure accurate results. The completely sealed instrument enclosure ensures these analyzers are suitable in harsh environments, and the construction is specially designed to protect the instrument from damage due to drops, shock, or other external impacts. Keysight Technologies FieldFox Handheld Analyzers offer up to 120MHz bandwidth, a 3kHz to 10GHz frequency range, and meet MIL-PRF-28800F Class 2 requirements. 

FEATURED PRODUCTS
KEYSIGHT