V8486A

Keysight
372-V8486A
V8486A

Mfr.:

Description:
RF Test Equipment Power Sensor, waveguide, 50 to 75 GHz , -30 to +20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18,002.83 $18,002.83

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RF Power Sensor
50 GHz to 75 GHz
Brand: Keysight
Cable Type: USB cable Type A t
Compliance: CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 88.5 mm
Length: 348.3 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 212.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT