1949

Keystone Electronics
534-1949
1949

Mfr.:

Description:
Standoffs & Spacers NB 1.375 M/F THRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Hex
4-40
1.375 in
Brass
0.25 in
Nickel
Male / Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 10.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Male/Female Threaded Standoffs

Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes, various metal options, and a Nylon version. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4-40, 6-32, and 8-32 thread sizes.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.97 $19.70
$1.76 $44.00
$1.49 $149.00
$1.28 $640.00
$1.20 $1,200.00
$1.09 $2,725.00