2285

Keystone Electronics
534-2285
2285

Mfr.:

Description:
Washers #4 RETAINING WASHER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,525

Stock:
3,525 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.194 $0.19
$0.162 $1.62
$0.138 $3.45
$0.114 $11.40
$0.108 $54.00
$0.059 $295.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
2.6 mm
6.7 mm
1.6 mm
4
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 66.259 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS