2290

Keystone Electronics
534-2290
2290

Mfr.:

Description:
Washers #10 RETAINING WASHER 0.500"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,267

Stock:
3,267 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.216 $0.22
$0.158 $1.58
$0.142 $3.55
$0.12 $12.00
$0.099 $49.50
$0.091 $91.00
$0.083 $207.50
$0.077 $385.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
4.5 mm
12.7 mm
1.6 mm
10
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 331.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS