24883

Keystone Electronics
534-24883
24883

Mfr.:

Description:
Standoffs & Spacers SM Standoff Steel 900 pcs per reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,813

Stock:
22,813
Can Dispatch Immediately
On Order:
100
Expected 2026/03/17
800
Expected 2026/03/31
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.809 $0.81
$0.634 $6.34
$0.578 $14.45
$0.525 $52.50
$0.485 $242.50
Full Reel (Order in multiples of 900)
$0.364 $327.60
$0.336 $604.80
$0.33 $1,485.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
M3 x 0.5
4 mm
Steel
5.56 mm
Tin
Female
Reel
Cut Tape
MouseReel
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 4.09 mm
Product Type: Standoffs, Spacers & Supports
Series: 24000
Factory Pack Quantity: 900
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

SMT Threaded Standoffs & Inserts

Keystone Electronics SMT Threaded Standoffs & Inserts are available in a 2-56, 6-32, 4-40, or M3 thread size with a height of 0.3mm, 2mm, 3mm, 4mm, 6mm, 6.35mm, 8mm, or 10mm. These components are made of steel with a tin finish / plating and available in tape and reel packaging. Keystone Electronics SMT Threaded Standoffs & Inserts are RoHS compliant and ISO 9001:2015 certified.