29321

Keystone Electronics
534-29321
29321

Mfr.:

Description:
Screws & Fasteners M4 6.0mm Screw Zinc Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.431 $4.31
$0.385 $9.63
$0.327 $32.70
$0.271 $135.50
$0.259 $259.00
$0.228 $570.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Head
4 mm
6 mm
Steel
Zinc
Slotted
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
TARIC:
3926909790
BRHTS:
73181500
ECCN:
EAR99