3054

Keystone Electronics
534-3054
3054

Mfr.:

Description:
Washers SHOULDER WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,093

Stock:
10,093 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.205 $0.21
$0.157 $1.57
$0.14 $3.50
$0.119 $11.90
$0.098 $49.00
$0.09 $90.00
$0.081 $202.50
$0.08 $400.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
3.6 mm
7.37 mm
1.2 mm
6
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 133.070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS