3537

Keystone Electronics
534-3537
3537

Mfr.:

Description:
Fuse Holders MOLD FUSE HOLDER 2 FUSES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
234 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.92 $6.92
$5.26 $52.60
$4.72 $118.00
$4.04 $404.00
$3.74 $1,870.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holders
RoHS:  
M60 / M60p43
Fuse Blocks
3AG
Panel Mount
2 Pole
15 A
500 VAC
Screw
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 11.435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536908585
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536909599
MXHTS:
8536908085
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS