4470

Keystone Electronics
534-4470
4470

Mfr.:

Description:
Terminals 16-20 .250 FML DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.525 $0.53
$0.391 $3.91
$0.349 $8.73
$0.295 $29.50
$0.245 $122.50
$0.227 $227.00
$0.205 $512.50

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
16 AWG
Cable Mount / Free Hanging
Tin
Brass
4400
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 19.05 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 6.73 mm
Wire Gauge: 16 AWG
Unit Weight: 1.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99