5091

Keystone Electronics
534-5091
5091

Mfr.:

Description:
Test Plugs & Test Jacks SM TEST POINT ON T&R - COMPACT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,148

Stock:
2,148
Can Dispatch Immediately
On Order:
3,000
Expected 2026/03/13
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.456 $0.46
$0.348 $3.48
$0.312 $7.80
$0.263 $26.30
$0.219 $109.50
Full Reel (Order in multiples of 1000)
$0.197 $197.00
$0.16 $800.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Compact
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 3.81 mm
Packaging: Reel
Packaging: Cut Tape
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 5000
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 2.84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.