7248-1

Keystone Electronics
534-7248-1
7248-1

Mfr.:

Description:
Washers FLAT WASHER STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,926

Stock:
2,926
Can Dispatch Immediately
On Order:
2,500
Expected 2026/03/20
4,000
Expected 2026/03/27
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.171 $0.17
$0.138 $1.38
$0.123 $3.08
$0.105 $10.50
$0.104 $26.00
$0.086 $43.00
$0.066 $66.00
$0.059 $147.50
$0.057 $285.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Flat Washer
Steel
3.05 mm
5.6 mm
0.81 mm
M3
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
TARIC:
8536909599
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS