7352

Keystone Electronics
534-7352
7352

Mfr.:

Description:
LED Mounting Hardware .14" T1 BI-LEAD .197 (5mm) DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,935

Stock:
5,935 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.262 $0.26
$0.195 $1.95
$0.173 $4.33
$0.147 $14.70
$0.122 $61.00
$0.112 $112.00
$0.106 $265.00
$0.099 $495.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 77.403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.