748

Keystone Electronics
534-748
748

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET 1.250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 1.25 in
0.062 in
0.5 in
Round holes
Rubber
Bulk
Brand: Keystone Electronics
Features: Ideal for electrical insulation
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
4016996050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.17 $11.70
$1.08 $27.00
$1.06 $106.00
$0.884 $442.00
$0.805 $805.00
$0.771 $1,927.50
$0.679 $3,395.00