7608

Keystone Electronics
534-7608
7608

Mfr.:

Description:
Conduit Fittings & Accessories METAL HOLE PLUG 1.125 INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,292

Stock:
3,292 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.957 $0.96
$0.878 $8.78
$0.809 $80.90
$0.729 $182.25
$0.638 $319.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Steel
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 1.125 in
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 6.804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS