8142

Keystone Electronics
534-8142
8142

Mfr.:

Description:
Cable Mounting & Accessories HALF CLAMP 1/4 STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,658

Stock:
2,658 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.319 $0.32
$0.236 $2.36
$0.211 $5.28
$0.178 $17.80
$0.148 $74.00
$0.137 $137.00
$0.126 $630.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Steel
0.5 in
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Cable Clamps
Features: Inside diameter 0.25 in, thickness 0.032 in
For Use With: Securing, insulating and routing cable wiring, piping, tubing, components and fiber optics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7326909000
CAHTS:
8536900020
USHTS:
7326908688
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS