8487-MO

Keystone Electronics
534-8487-MO
8487-MO

Mfr.:

Description:
Fan Accessories FILTER 80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.70 $27.00
$2.51 $62.75
$1.95 $195.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
80 mm
80 mm
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS