9200-14

Keystone Electronics
534-9200-14
9200-14

Mfr.:

Description:
Circuit Board Hardware - PCB COMPUTER BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $4.29
$3.24 $32.40
$2.92 $73.00
$2.50 $250.00
$2.21 $1,105.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Computer Brackets
PC Bracket, D-Sub, 50 Pin
120.02 mm
Unthreaded
Steel
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Plating: Nickel
Product Type: Circuit Board Hardware - PCB
Series: 9200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301140
TARIC:
8536901000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS