961H

Keystone Electronics
534-961H
961H

Mfr.:

Description:
Rectangular Cable Assemblies 8 PIN CONNECTOR

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.64 $16.40
$1.60 $400.00
$1.30 $650.00
$0.855 $855.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Rectangular Cable Assemblies
Receptacle
8 Position
No Connector
Female
152.3 mm
26 AWG
1 A
Gray
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 8 Pin Female Connector
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422100
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS